09000005157

Heilind Number:HRT09000005157
Manufacturer:HARTING
Manufacturer Number:09000005157
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Half gland, Material: Thermoplastic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005157
Color:Black
Accessory Type:Cable Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Thread Size:PG21
Mating Type:Screw
Body Material:Plastic
Cable Gland Type:Half Gland
Clamping Range:14 - 18 mm
SKU:HRT09000005157

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals