09000005165

Heilind Number:HRT09000005165
Manufacturer:HARTING
Manufacturer Number:09000005165
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Special cable gland, Size: Pg 11, Material: Thermoplastic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005165
Color:Pebble Gray
Accessory Type:Cable Gland
IP Rating:IP68
Thread Size:PG11
Mating Type:Screw
Body Material:Plastic
Cable Gland Type:Half Gland
Clamping Range:6 - 11 mm
SKU:HRT09000005165

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals