09000005166

Heilind Number:HRT09000005166
Manufacturer:HARTING
Manufacturer Number:09000005166
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Special cable gland, Size: Pg 13.5, Material: Thermoplastic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005166
Color:Pebble Gray
Accessory Type:Cable Gland
IP Rating:IP68
Thread Size:PG13.5
Mating Type:Screw
Body Material:Plastic
Clamping Range:7 - 14 mm
SKU:HRT09000005166

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals