09000005167

Heilind Number:HRT09000005167
Manufacturer:HARTING
Manufacturer Number:09000005167
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Special cable gland, Size: Pg 16, Material: Thermoplastic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005167
Color:Pebble Gray
IP Rating:IP68
Mating Type:Screw
Thread Size:PG16
Body Material:Plastic
Accessory Type:Cable Gland
Clamping Range:10 - 16 mm
SKU:HRT09000005167

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals