09000005197

Heilind Number:HRT09000005197
Manufacturer:HARTING
Manufacturer Number:09000005197
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland, Size: Pg 42, Material: Brass

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005197
Accessory Type:Cable Gland
Thread Size:PG42
Mating Type:Screw
Body Material:Brass
Clamping Range:31 - 43 mm
SKU:HRT09000005197

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals