| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005229 |
| Color: | Dust Gray |
| Accessory Type: | Locking Lever |
| Housing Material: | Polycarbonate, Stainless Steel |
| Size: | 16B |
| SKU: | HRT09000005229 |
09000005229
| Heilind Number: | HRT09000005229 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005229 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the security and functionality of your Han® hoods and inserts with our Locking Lever, made of durable plastic in a sleek Dust Gray finish. Specifically designed for Size 16 B housings, this essential accessory ensures a secure connection in any industrial environment. Crafted from high-quality polycarbonate and stainless steel, it guarantees long-lasting performance and reliability. With RoHS compliance and immediate availability, you can trust in its quality and efficiency. Upgrade your heavy-duty power connectors with this essential component and experience seamless operation every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140100303 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09140100313 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09990000021 | HARTING Service crimping tool, locator included, Han D®, Han E® | ![]() |
| HARTING 09990000059 | Insertion tool for crimp contacts | ![]() |


