| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005341 |
| Accessory Type: | Clamp |
| Housing Material: | Steel |
| Size: | 5 mm |
| SKU: | HRT09000005341 |
09000005341
| Heilind Number: | HRT09000005341 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005341 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality of your Han® hoods and housing with our versatile accessories. The HARTING 09000005341 Clamp is a must-have for securing cables with ease and efficiency. Made from durable steel, this 5mm clamp ensures reliable performance in any application. With RoHS compliance guaranteed, you can trust in the quality and sustainability of our products. Perfect for heavy-duty power connectors, the 09000005341 Clamp is a vital component for maintaining secure and efficient connections in industrial settings. Upgrade your setup with this essential accessory and experience seamless operation like never before.

