| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005356 |
| Color: | Black |
| Accessory Type: | Cable Entry Seal |
| Body Material: | Plastic |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Clamping Range: | 8 - 9 mm |
| SKU: | HRT09000005356 |
09000005356
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |


