09000005359

Heilind Number:HRT09000005359
Manufacturer:HARTING
Manufacturer Number:09000005359
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable entry gland, Cabel diameter: 11 - 12 MM, black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005359
Color:Black
Accessory Type:Cable Entry Seal
Body Material:Plastic
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:11 - 12 mm
SKU:HRT09000005359

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals