09000005360

Heilind Number:HRT09000005360
Manufacturer:HARTING
Manufacturer Number:09000005360
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable entry gland, Cabel diameter: 12 - 13 MM, black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005360
Color:Black
Accessory Type:Cable Entry Seal
Body Material:Plastic
Seal Material:Acrylonitrile Butadiene Rubber
Clamping Range:12 To 13 mm
SKU:HRT09000005360

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals