09000006006

Heilind Number:HRT09000006006
Manufacturer:HARTING
Manufacturer Number:09000006006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CABLE ENTRY FOR HAN SPLIT HOOD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000006006
Color:Black
Accessory Type:Cable Entry Seal
Housing Material:Acrylonitrile Butadiene Rubber
Size:6 - 7.5 mm
SKU:HRT09000006006

Detailed Description

CABLE ENTRY FOR HAN SPLIT HOOD: Ensure seamless cable management with our Black Cable Entry Seal, designed for use with HAN Split Hoods. Crafted from durable Acrylonitrile Butadiene Rubber, this accessory guarantees a secure and efficient connection. Suitable for cables ranging from 6 to 7.5mm in size, it offers a perfect fit for various applications. Part of our extensive range of connectors and accessories, it is a must-have for professionals in the field. Meeting high-quality standards, this product is meticulously designed for optimal performance and durability. Upgrade your cable entry system with ease and confidence using SKU 09000006006.