09020006474

Heilind Number:HRT09020006474
Manufacturer:HARTING
Manufacturer Number:09020006474
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09020006474
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:28 - 20 AWG
Contact Design:Stamped
Current Rating:2 A
Stripping Length:3.5 - 4 mm
SKU:HRT09020006474

Detailed Description

Introducing the 09020006474, a high-quality crimp contact designed for reliable and efficient connections in DIN 41612 series applications. Constructed with durable copper alloy, this female contact ensures optimal conductivity even in demanding environments. With a conductor cross-section of 0.09, it accommodates wire sizes ranging from 28 to 20 AWG, offering versatility in connectivity. The contact material is plated with nickel and a noble metal overlay, guaranteeing excellent corrosion resistance. With a current rating of 2 A and a low contact resistance of 20 mΩ, this contact is perfect for high-performance electronic systems. Tested for 500 mating cycles, it ensures long-lasting durability. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. RoHS compliance and stamped contact design further enhance its reliability. Experience seamless connectivity with the 09020006474.