09020006484

Heilind Number:HRT09020006484
Manufacturer:HARTING
Manufacturer Number:09020006484
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09020006484
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:400 cycle
Wire Size:28 - 20 AWG
Contact Design:Stamped
Current Rating:2 A
Stripping Length:3.5 - 4 mm
SKU:HRT09020006484

Detailed Description

Introducing the 09020006484 Crimp Contact, designed for reliable and efficient connectivity in DIN 41612 series applications. Crafted from durable copper alloy with a nickel plating, this female contact ensures optimal performance even in harsh environments, with a wide operating temperature range of -55°C to 125°C. Featuring a stamped contact design and suited for wire sizes ranging from 28 to 20 AWG, it offers easy and secure crimp termination. With a low contact resistance of 20 mΩ, it guarantees minimal signal loss. RoHS compliant and rated for 400 mating cycles, this contact is a dependable choice for high-quality connectivity solutions.