09020008434

Heilind Number:HRT09020008434
Manufacturer:HARTING
Manufacturer Number:09020008434
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09020008434
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:400 cycle
Wire Size:28 - 20 AWG
Contact Design:Stamped
Current Rating:2 A
Stripping Length:3.5 - 4 mm
SKU:HRT09020008434

Detailed Description

Introducing the 09020008434, a high-quality crimp contact designed for reliable connectivity in DIN 41612 female connectors. Constructed from durable copper alloy with nickel plating, this contact ensures optimal conductivity and corrosion resistance. With a conductor cross-section of 0.09, it is suitable for wire sizes ranging from 28 to 20 AWG. Meeting RoHS compliance standards, it is environmentally friendly. Featuring a stamped contact design, it offers a secure and stable connection with a low contact resistance of 20 mΩ. With a current rating of 2 A and a maximum operating temperature of 125 °C, it is ideal for a wide range of applications. Each contact is tested for 400 mating cycles, guaranteeing long-lasting performance. Upgrade your wire housing and connectors with the 09020008434 for efficient and dependable connectivity.