09020009935

Heilind Number:HRT09020009935
Manufacturer:HARTING
Manufacturer Number:09020009935
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DIN-SIGNAL SOLDER PROTECTION C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09020009935
Color:Beige
Overall Width:87.9 mm
Overall Height:13.5 mm
Overall Length:93 mm
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09020009935

Detailed Description

Protect your DIN-SIGNAL connectors with the 09020009935 SOLDER PROTECTION C cover. Crafted from durable beige plastic, this cover ensures the safety and longevity of your connectors. With an overall width of 87.9mm, height of 13.5mm, and length of 93mm, it provides comprehensive coverage. The UL 94V-0 flammability rating guarantees peace of mind in case of any fire hazards. Perfect for use in various industries, this cover is a must-have for maintaining the integrity of your connections. Upgrade your connector protection with the 09020009935.