| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09021326921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09021326921 |
09021326921
Specifications
Detailed Description
Introducing the 09021326921, a high-performance DIN 41612 Type B Male Connector designed for seamless connectivity in a variety of applications. Made from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable data transfer between motherboards, daughtercards, extender cards, and PCBs. Featuring a pebble gray housing and a compact design with 32 contacts in 2 rows, it offers easy installation and space-saving efficiency. With a solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1kV, it is suitable for a wide range of industrial and electronic applications. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Trusted for its quality and performance, the 09021326921 is a must-have component in any board-to-board PCB connection setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

