09021326931

Heilind Number:HRT09021326931
Manufacturer:HARTING
Manufacturer Number:09021326931
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09021326931
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09021326931

Detailed Description

Introducing the DIN 41612 Type B Connector, a vital component for seamless motherboard to daughtercard, extender card, and PCB to cable connections. This male connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance in demanding environments. With a sleek Pebble Gray finish, it not only looks professional but also meets UL 94V-0 flammability standards for added safety. Its 32 copper alloy contacts, plated with tin over nickel, gold over electroless nickel phosphorus, offer excellent conductivity and corrosion resistance. Solder termination method and 2.54 mm pitch make installation a breeze, while a right-angle mount angle saves space. Operating temperature range from -55°C to 125°C, along with a 1 kV voltage rating and 2 A current rating, guarantee suitability for a wide range of applications. Trust in the DIN 41612 Type B Connector for efficient and secure board-to-board PCB connectivity.