09021327931

Heilind Number:HRT09021327931
Manufacturer:HARTING
Manufacturer Number:09021327931
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09021327931
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09021327931

Detailed Description

Introducing the DIN 41612 Type B Connector, a versatile male connector designed for seamless connectivity in a variety of applications. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance. With 32 contacts arranged in 2 rows, it facilitates efficient data transfer. The solder termination method guarantees secure attachment, while the copper alloy contacts with tin plating offer excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. Ideal for connecting motherboards to daughtercards, extender cards, and PCBs to cables, it meets the highest standards of quality and durability. UL 94V-0 rated for flammability, with a current rating of 2A and voltage rating of 1kV, this DIN 41612 connector is a must-have for any electronic setup.