09021642921

Heilind Number:HRT09021642921
Manufacturer:HARTING
Manufacturer Number:09021642921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09021642921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09021642921

Detailed Description

Introducing the 09021642921, a versatile DIN 41612 Type B Connector designed for seamless connectivity in various applications. This male connector features a robust construction, with a housing made of glass-fibre filled thermoplastic resin in Pebble Gray color. With 64 contacts arranged in 2 rows and a pitch of 2.54mm, it ensures efficient data transmission. The termination method is solder, guaranteeing a secure and durable connection. Constructed with copper alloy contacts plated with Tin Over Nickel, Gold Over Electroless Nickel Phosphorus Over Nickel, it offers excellent conductivity. Operating within a wide temperature range from -55°C to 125°C, it is suitable for use in diverse environments. With a current rating of 2A and voltage rating of 1kV, it meets high-performance standards. Ideal for motherboard to daughtercard, extender card, and PCB to cable connections, this DIN 41612 connector is a reliable solution for your connectivity needs.