| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09021646921 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09021646921 |
09021646921
Specifications
Detailed Description
Introducing the DIN 41612 Type B Connector, a male connector designed for seamless connectivity in a variety of applications. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable performance. With 64 copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus over nickel, it guarantees efficient signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. The right-angle mount allows for easy installation on motherboards, daughtercards, extender cards, and PCBs. With a RoHS compliance and UL 94V-0 flammability rating, you can trust in its safety and environmental responsibility. Perfect for board-to-board connections, this DIN 41612 connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

