| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09021646922 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09021646922 |
09021646922
Specifications
Detailed Description
Introducing the 09021646922 DIN 41612 Type B Male Connector, a reliable and versatile solution for your connectivity needs. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector is designed for seamless integration in various applications, from motherboard to daughtercard, mezzanine, and PCB to cable connections. With 64 contacts arranged in 2 rows and a solder termination method, it ensures secure and efficient connectivity. The copper alloy contacts are plated with tin over nickel, gold over electroless nickel phosphorus, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, and with a voltage rating of 1 kV, it offers high performance in demanding environments. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Suitable for board-to-board PCB, mezzanine, and stacking applications, the 09021646922 is a dependable choice for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

