| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09021646951 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09021646951 |
09021646951
Specifications
Detailed Description
Introducing the 09021646951, a versatile DIN 41612 Type B Male Connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable performance in any application. Its pebble gray housing, featuring two rows of 64 copper alloy contacts with tin over nickel and gold over electroless nickel phosphorus plating, guarantees secure and efficient signal transmission. With a solder termination method, right angle mount, and a wide operating temperature range from -55°C to 125°C, it offers flexibility for diverse environments. Rated for 2A current and 1kV voltage, and compliant with RoHS regulations, this DIN 41612 connector is a dependable choice for board-to-board PCB connectivity in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

