09021647921

Heilind Number:HRT09021647921
Manufacturer:HARTING
Manufacturer Number:09021647921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09021647921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09021647921

Detailed Description

Introducing the DIN 41612 Type B Connector, a versatile solution for seamless motherboard to daughtercard, extender card, and PCB to cable connections. This male connector is constructed from durable thermoplastic resin with glass-fibre filling, ensuring reliability in even the most demanding environments. With 64 contacts arranged in 2 rows, termination is made easy through soldering. The copper alloy contacts are plated with tin over nickel, gold over electroless nickel phosphorus, guaranteeing excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Designed for right-angle mounting, it offers 50 mating cycles and meets UL 94V-0 flammability standards. With a current rating of 2A and voltage rating of 1kV, it is ideal for use in high-performance electronic systems. Trust in the DIN 41612 Type B Connector for secure and efficient board-to-board PCB connections.