09021647922

Heilind Number:HRT09021647922
Manufacturer:HARTING
Manufacturer Number:09021647922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09021647922
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09021647922

Detailed Description

Introducing the DIN 41612 Type B Male Connector, a versatile and reliable component for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. Constructed with thermoplastic resin and glass-fibre filled housing material in a sleek Pebble Gray color, this connector boasts 64 contacts in 2 rows, terminated with solder for secure attachment. The copper alloy contacts are plated with a combination of Tin Over Nickel, Gold Over Electroless Nickel Phosphorus Over Nickel for optimal conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it ensures durability in various environments. RoHS compliant and rated for 1 kV voltage, this connector guarantees safety and environmental responsibility. Perfect for board-to-board PCB connections, mezzanine setups, and more, it is a must-have for any electronic assembly project.