09022326825

Heilind Number:HRT09022326825
Manufacturer:HARTING
Manufacturer Number:09022326825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL B032FS-4 5C1-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022326825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09022326825

Detailed Description

Introducing the DIN-SIGNAL B032FS-4 5C1-2 connector, a crucial component for high-performance PCB connectivity. Designed for durability and reliability, this female connector features a sleek Pebble Gray glass-filled plastic housing and offers 32 contacts arranged in 2 rows for efficient signal transmission. With a solder termination method and copper alloy contacts plated with tin over nickel, it ensures secure and stable connections even in harsh environments. Operating between -55°C to 125°C, it's suitable for a wide range of applications. With a 2.54mm pitch and straight mount angle, it's easy to integrate into your PCB design. Rated for 400 mating cycles and compliant with RoHS standards, it guarantees longevity and environmental responsibility. Whether you're working on board-to-board connections or mezzanine stacking, the DIN-SIGNAL B032FS-4 5C1-2 connector is the perfect choice for your project.