09022326835

Heilind Number:HRT09022326835
Manufacturer:HARTING
Manufacturer Number:09022326835
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL B032FS-4 5C1-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022326835
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09022326835

Detailed Description

Introducing the DIN-SIGNAL B032FS-4 5C1-2, a high-quality female connector from the renowned DIN 41612 series. Crafted from durable glass-filled plastic in a sleek Pebble Gray hue, this connector features 32 contacts in a single row, perfect for seamless board-to-board PCB connections. With a solder termination method and copper alloy contacts plated with tin over nickel and noble metal, it ensures reliable performance even in extreme temperatures ranging from -55°C to 125°C. Designed for straight mount angles with a 2.54mm pitch and 4.5mm tail length, it offers easy installation and secure connectivity. With a UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a 1kV voltage rating and 2A current rating, it is suitable for a wide range of applications. Trust in the 09022326835 for superior quality and performance in your connectivity needs.