09022326850

Heilind Number:HRT09022326850
Manufacturer:HARTING
Manufacturer Number:09022326850
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL B032FP-4 5C1-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022326850
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09022326850

Detailed Description

Introducing the DIN-SIGNAL B032FP-4 5C1-2, a high-performance female connector designed for seamless board-to-board PCB connections. Constructed with durable glass-filled plastic housing in a sleek Pebble Gray color, this DIN 41612 series connector offers reliable performance in a wide range of applications. With 32 contacts arranged in 2 rows and terminated using Press-Fit technology, it ensures secure and efficient connectivity. The Copper Alloy contacts, plated with Nickel and Noble Metal, guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -40°C to 105°C, with a current rating of 2A and voltage rating of 1kV, this connector is suitable for demanding environments. Its straight mount angle and 4.5mm tail length facilitate easy installation, while the UL 94V-0 flammability rating ensures safety compliance. With a mating cycle of 400, this connector offers long-lasting performance, making it an ideal choice for high-reliability applications. Elevate your connectivity with the DIN-SIGNAL B032FP-4 5C1-2.