09022326895

Heilind Number:HRT09022326895
Manufacturer:HARTING
Manufacturer Number:09022326895
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL B032FS-4 5C1-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022326895
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09022326895

Detailed Description

Introducing the DIN-SIGNAL B032FS-4 5C1-2 female connector, a reliable and high-performance solution for your board-to-board PCB connectivity needs. With a robust glass-filled plastic housing in a sleek Pebble Gray finish, this DIN 41612 series connector is designed to withstand even the harshest operating environments. Featuring 32 contacts in a 2-row configuration, solder termination method with copper alloy contacts plated with tin over nickel and noble metal, it ensures secure and durable connections for your electronic devices. With a wide operating temperature range from -55°C to 125°C, and a current rating of 2A at 1kV, it is suitable for a variety of applications. UL 94V-0 flammability rating guarantees safety compliance. Trust in the B032FS-4 5C1-2 connector for seamless and efficient connectivity in your projects.