09022642824

Heilind Number:HRT09022642824
Manufacturer:HARTING
Manufacturer Number:09022642824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022642824
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09022642824

Detailed Description

Introducing the DIN 41612 Type B Connector, a crucial component for seamless motherboard to daughtercard connectivity. This female connector boasts a robust construction of thermoplastic resin with glass-fibre filling, ensuring durability and reliability in operation. With 64 contacts spread across 2 rows, it facilitates efficient data transfer. The termination method of soldering guarantees secure attachment, while the copper alloy contacts plated with tin over nickel offer excellent conductivity. Operating seamlessly in a wide temperature range from -55°C to 125°C, this connector is suitable for diverse environments. Its UL 94V-0 flammability rating underscores safety compliance, while a current rating of 2A and voltage rating of 1kV make it ideal for various applications in the electronics industry. Trust in the DIN 41612 Type B Connector for high-performance board to board connections.