09022646421

Heilind Number:HRT09022646421
Manufacturer:HARTING
Manufacturer Number:09022646421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022646421
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09022646421

Detailed Description

Introducing the DIN 41612 Type B Connector, a female connector designed for seamless motherboard to daughtercard and mezzanine connections. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable performance in demanding environments. With a sleek pebble gray finish and boasting a total of 64 contacts spread over 2 rows, it offers ample connectivity options. The termination method of soldering, along with copper alloy contacts plated with tin over nickel and noble metal, guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, it's suitable for a variety of applications. With a straight mount angle and a tail length of 13mm, installation is a breeze. This RoHS-compliant connector has a 2A current rating and can withstand voltages up to 1kV, making it a versatile choice for board-to-board PCB connections.