09022646823

Heilind Number:HRT09022646823
Manufacturer:HARTING
Manufacturer Number:09022646823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Solder lug termination; Rated current: 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022646823
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Pitch:2.54 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09022646823

Detailed Description

Introducing the DIN 41612 Type B Connector, a female connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre reinforcement, this connector ensures reliable performance in various applications. Featuring solder lug termination for easy installation, it boasts a high current rating of 2A, making it ideal for power and signal transmission. With 64 contacts arranged in 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. Engineered for durability, it guarantees up to 400 mating cycles, meeting Class II performance standards. RoHS compliant and with a voltage rating of 1kV, it is suitable for use in demanding environments. The DIN 41612 Type B Connector is a key component in backplane, board-to-board, and PCB connectivity, delivering quality and efficiency in every connection.