09022646825222

Heilind Number:HRT09022646825222
Manufacturer:HARTING
Manufacturer Number:09022646825222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022646825222
Color:Light Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09022646825222

Detailed Description

Introducing the 09022646825222, a high-performance DIN 41612 Type B Connector designed for seamless motherboard to daughtercard and mezzanine connectivity. Featuring a durable construction of thermoplastic resin with glass-fibre filling, this female connector ensures reliable signal transmission in demanding environments. With 64 contacts arranged in 2 rows on a 2.54mm pitch, it offers efficient PCB connectivity. The solder termination method, along with copper alloy contacts plated with tin over nickel, guarantees robust and secure connections. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for various industrial applications. Its UL 94V-0 flammability rating and 1 kV voltage rating ensure safety and compliance. Trust the 09022646825222 for high-quality and high-reliability board-to-board connections.