| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09022646850 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09022646850 |
09022646850
Specifications
Detailed Description
Introducing the DIN 41612 Type B Female Connector, a high-performance solution for seamless motherboard to daughtercard connectivity. This connector features a rugged construction with a thermoplastic resin, glass-fibre filled housing, ensuring durability in even the most demanding environments. With 64 contacts in 2 rows and a 2.54mm pitch, it offers reliable signal transmission. The press-fit termination method guarantees secure attachment, while the copper alloy contacts with nickel plating ensure excellent conductivity. Operating temperature ranges from -40°C to 105°C, making it suitable for a wide range of applications. With a UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental responsibility. Perfect for use in board-to-board PCB connections, this connector is a vital component for your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PI-24018PMMDUS - Packaging Change. Changing the package size of type B and 2B DIN 41612 female connectors with 4.5 mm press-in tails, and 2.9 & 4.5 mm solder tails from 20 pcs. to 130 pcs. The new box will have 5 layers cardboard sheets stacked on top of each other, with 26 connectors on each carboard | Download | |||

