09022646850222

Heilind Number:HRT09022646850222
Manufacturer:HARTING
Manufacturer Number:09022646850222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL B064FP-4 5C1-2-NFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09022646850222
Color:Light Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09022646850222

Detailed Description

Introducing the DIN-SIGNAL B064FP-4 5C1-2-NFF, a high-performance female connector designed for seamless board-to-board PCB connections. This connector, part of the DIN 41612 series, features a durable glass-filled plastic housing in a sleek light gray color. With 64 contacts arranged in 2 rows, it ensures efficient data transmission and signal integrity. The press-fit termination method guarantees secure and reliable installation, while the copper alloy contacts with nickel plating provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm, straight mount angle, and a tail length of 4.5mm, it offers easy and flexible installation options. Tested for 400 mating cycles and UL 94V-0 flammability rating, it meets stringent quality and safety standards. With a current rating of 2A and voltage rating of 1kV, it is ideal for various industrial applications. Upgrade your connectivity with the DIN-SIGNAL B064FP-4 5C1-2-NFF connector.