09024646825

Heilind Number:HRT09024646825
Manufacturer:HARTING
Manufacturer Number:09024646825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09024646825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09024646825

Detailed Description

The 09024646825 is a DIN 41612 Type B Female Connector designed for reliable motherboard to daughtercard and mezzanine connections. Constructed with high-quality thermoplastic resin and glass-fibre filling, this connector ensures durability and performance in demanding environments. With a pebble gray color and straight mount angle, it offers a sleek and secure fit. Featuring 64 contacts in 2 rows, each contact is made of copper alloy with tin over nickel and noble metal plating, guaranteeing excellent conductivity. With a solder termination method and a tail length of 4.5mm, installation is convenient and efficient. This connector has a wide operating temperature range from -55°C to 125°C, making it suitable for various applications. It meets UL 94V-0 flammability rating standards and has a current rating of 2A and voltage rating of 1kV, ensuring safety and reliability. Perfect for board-to-board PCB connections, the 09024646825 is a top choice for high-performance electronic systems.