09026646921

Heilind Number:HRT09026646921
Manufacturer:HARTING
Manufacturer Number:09026646921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09026646921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09026646921

Detailed Description

Introducing the DIN 41612 Type B Connector, a essential component for seamless data transfer in various electronic applications. This male connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable conductivity and longevity. With 64 contacts arranged in 2 rows and a 2.54mm pitch, it facilitates efficient signal transmission. The solder termination method guarantees secure attachment to PCBs, extender cards, and cables. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for diverse environments. Compliant with UL 94V-0 flammability rating and offering a current rating of 2A at 1kV, this connector prioritizes safety and performance. Trust in the DIN 41612 Type B Connector for robust and efficient board-to-board connectivity.