| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006101 |
| Series: | DIN 41612, har-modular® |
| Gender: | Male |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Current Rating: | 10 A |
| Contact Insert Type: | Pin |
| Contact Termination: | Solder |
| SKU: | HRT09030006101 |
09030006101
Specifications
Detailed Description
Electrical contact, Straight; Operating current: <10A; Conductor cross-section

