| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006115 |
| Series: | DIN 41612, har-modular® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 10 mΩ, 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 8 AWG |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| SKU: | HRT09030006115 |
09030006115
Specifications
Detailed Description
Electrical contact; Operating current: <40A; Conductor cross-section: 10mm²; AWG 8

