09030006128

Heilind Number:HRT09030006128
Manufacturer:HARTING
Manufacturer Number:09030006128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Electrical contact, Angled, Leading contact; Operating current: <40A; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006128
Series:DIN 41612
Gender:Male
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:15 mΩ
Contact Design:Machined
Contact Shape:Circular
Current Rating:40 A
Contact Insert Type:Pin
Contact Termination:Solder
SKU:HRT09030006128

Detailed Description

Introducing the 09030006128 Electrical Contact, designed for precision performance in industrial applications. This angled male contact, part of the DIN 41612 series, ensures reliable connectivity with its machined circular design. With a maximum operating temperature of 125°C and a minimum of -55°C, it guarantees durability in varying conditions. The contact plating of Tin Over Nickel and Noble Metal Over Nickel minimizes contact resistance to just 15 mΩ, facilitating efficient power transmission. Rated for a current of up to 40A, it meets the demands of high-power systems. Featuring a solder termination, installation is quick and secure. Trust in the 09030006128 for seamless connectivity in your projects.