09030006135

Heilind Number:HRT09030006135
Manufacturer:HARTING
Manufacturer Number:09030006135
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Electrical contact, Straight; Operating current: <40A; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006135
Series:DIN 41612
Gender:Male
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Design:Machined
Contact Shape:Circular
Current Rating:40 A
Contact Insert Type:Pin
Contact Termination:Solder
SKU:HRT09030006135

Detailed Description

Introducing the 09030006135 Electrical Contact, designed for efficient and reliable power transmission in male gender configurations. With a maximum operating temperature of 125°C and a minimum of -55°C, this contact ensures optimal performance even in extreme conditions. Its machined circular design and tin over nickel plating guarantee durability and smooth conductivity. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for DIN 41612 series connectors, this contact features a solder termination for easy installation. With a current rating of 40A, it is perfect for high-power applications in various industries. Trust the 09030006135 to deliver seamless connectivity and long-lasting performance.