| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006136 |
| Series: | DIN 41612, har-modular® |
| Gender: | Male |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Current Rating: | 40 A |
| Contact Insert Type: | Pin |
| Contact Termination: | Solder |
| SKU: | HRT09030006136 |
09030006136
Specifications
Detailed Description
The 09030006136 DIN-Signal Power Cont. m connector is a high-performance solution for your power transmission needs. With a current rating of 40A and contact plating of Noble Metal Over Nickel, it ensures reliable and efficient power delivery. Its machined contact design and circular shape guarantee optimal connectivity, while its solder termination offers easy and secure installation. Operating temperature range from -55 °C to 125 °C makes it suitable for a variety of environments. RoHS compliant and part of the DIN 41612 har-modular® series, this male connector is a versatile and durable choice for your connectivity requirements.

