| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006160 |
| Series: | DIN 41612, har-modular® |
| Gender: | Male |
| Termination Method: | Crimp, Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 10 mΩ, 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 1.4 A |
| SKU: | HRT09030006160 |
09030006160
Specifications
Detailed Description
Introducing the 09030006160 Coaxial Contact, a high-performance connector designed for seamless signal transmission in electronic systems. This male Coax Solder or Crimp Contact, part of the DIN 41612 series, features a straight configuration for easy installation in female connectors. Engineered with a durable copper alloy construction and noble metal plating over nickel, it ensures reliable conductivity and corrosion resistance. With a contact resistance of just 10mΩ, it guarantees low signal loss even in demanding environments. Suitable for a wide range of applications, this contact has a current rating of 1.4A and is RoHS compliant. Trust in the 09030006160 for efficient and secure connectivity in your projects.

