| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006181 |
| Series: | DIN 41612, har-modular® |
| Gender: | Male |
| Termination Method: | Crimp, Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 10 mΩ, 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 0.4 A |
| SKU: | HRT09030006181 |
09030006181
Specifications
Detailed Description
Coaxial contact 09030006181 is an essential component for high-quality signal transmission in electronic devices. Designed for compatibility with DIN 41612 har-modular® female connectors, this straight male contact ensures a secure and reliable connection. With a 75Ω impedance, it is ideal for applications requiring precise signal integrity. The contact is versatile, allowing for either solder or crimp termination methods. Constructed from durable copper alloy with noble metal plating, it offers excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this contact is suitable for a wide range of environments. With a low contact resistance of 10mΩ (maximum) and 3mΩ (typical), it guarantees minimal signal loss. Tested for 500 mating cycles, it ensures long-term performance and durability. RoHS compliant, this contact meets strict environmental regulations. Perfect for use in connectors, wire housings, and other electronic components, it is a reliable solution for demanding applications.

