09030006220

Heilind Number:HRT09030006220
Manufacturer:HARTING
Manufacturer Number:09030006220
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Electrical contact, Straight; Operating current: <20A; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006220
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:10 mΩ, 3 mΩ
Mating Cycles:500 cycle
Wire Size:14 AWG
Contact Design:Machined
Current Rating:20 A
SKU:HRT09030006220

Detailed Description

Introducing the 09030006220 Electrical Contact, a crucial component for reliable power connectivity in industrial settings. This straight contact, designed for female connectors in the DIN 41612 series, ensures seamless transmission with its crimp termination method. Crafted from durable Copper Alloy with a noble metal plating over nickel, it guarantees optimal conductivity even in harsh environments. With an operating current of less than 20A and a contact resistance as low as 10mΩ, it facilitates efficient power transfer while maintaining stability. Rated for temperatures ranging from -55°C to 125°C, this contact is built to withstand extreme conditions. Its machined design and 14 AWG wire size compatibility make it suitable for a variety of applications. With a maximum mating cycle of 500, this contact offers longevity and performance, making it an essential choice for high-reliability connectors.