09030006245

Heilind Number:HRT09030006245
Manufacturer:HARTING
Manufacturer Number:09030006245
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Electrical contact; Operating current: <40A; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006245
Series:DIN 41612
Gender:Female
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Design:Machined
Contact Shape:Circular
Current Rating:20 A
Contact Insert Type:Socket
Contact Termination:Screw
SKU:HRT09030006245

Detailed Description

09030006245 - This electrical contact, designed for DIN 41612 series applications, is a crucial component in ensuring seamless connectivity in electronic systems. With a maximum operating temperature of 125°C and a durable construction, it guarantees reliable performance even in demanding environments. The female socket contact, featuring a noble metal over nickel plating, offers excellent conductivity and corrosion resistance. Its machined circular design and screw termination allow for easy and secure installation. With an operating current of <40A and a current rating of 20A, this contact is suitable for a wide range of power and signal transmission requirements. Trust in its high-quality construction to maintain optimal connectivity in your electronic devices.