| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006260 |
| Series: | DIN 41612, har-modular® |
| Gender: | Female |
| Termination Method: | Crimp, Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 10 mΩ, 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 1.4 A |
| SKU: | HRT09030006260 |
09030006260
Specifications
Detailed Description
Introducing the 09030006260, a high-performance Coaxial Contact designed for seamless connectivity in demanding applications. This female connector, suitable for solder or crimp termination, features a straight design and an impedance of 50Ω, making it ideal for use with male connectors in the DIN 41612 series. Crafted from durable Copper Alloy with a noble metal over nickel plating, this contact ensures reliable signal transmission with minimal contact resistance of 10 mΩ. With a wide operating temperature range from -55°C to 125°C and a mating cycle rating of 500 cycles, it guarantees long-lasting performance even in harsh environments. RoHS compliant and meticulously engineered with a machined contact design, the 09030006260 is the perfect choice for high-reliability connectivity solutions.

