09030006265

Heilind Number:HRT09030006265
Manufacturer:HARTING
Manufacturer Number:09030006265
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Coaxial contact, Straight; Copper alloy; Gold plated; Conductor cross-section: Impedance: 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006265
Series:DIN 41612
Gender:Female
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:10 mΩ, 3 mΩ
Contact Design:Machined
Contact Shape:Circular
Contact Insert Type:Socket
Contact Termination:Solder
SKU:HRT09030006265

Detailed Description

Introducing the Coaxial Contact, Straight, with SKU 09030006265. This high-performance connector features a durable Copper alloy construction with Gold plating, ensuring reliable conductivity. Designed for precision, the conductor cross-section meets strict impedance requirements of 50Ω. Compliant with DIN 41612 standards, it offers seamless integration in various applications. The female gender, Noble Metal Over Nickel contact plating, and machined contact design guarantee optimal signal transmission. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for diverse environments. The low contact resistance of 10mΩ and 3mΩ further enhances its efficiency. Ideal for hi-rel applications, this product is a vital component in the Connectors, Pin & Socket Contacts, and Pin & Socket Housings & Contacts category. Upgrade your connectivity solutions with the 09030006265.