09030006269

Heilind Number:HRT09030006269
Manufacturer:HARTING
Manufacturer Number:09030006269
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female Coax 75ohm Contact (DIN 41626), angled pcb mount, for Type M male connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006269
Series:DIN 41612, har-modular®
Gender:Female
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:10 mΩ, 3 mΩ
Contact Design:Machined
Contact Shape:Circular
Current Rating:1.5 A
Contact Insert Type:Socket
Contact Termination:Solder
SKU:HRT09030006269

Detailed Description

Introducing the Female Coax 75ohm Contact (DIN 41626), an essential component for seamless signal transmission. Designed for angled PCB mount installation, this coaxial contact ensures optimal connectivity in Type M male connectors. With a contact plating of Noble Metal Over Nickel and a contact design of machined circular shape, it guarantees reliable performance in any application. Operating at temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of environments. RoHS compliant and with a low contact resistance of 10 mΩ, 3 mΩ, it meets stringent quality standards. Whether in industrial or consumer electronics, this contact is a dependable solution for maintaining signal integrity.