| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006274 |
| Series: | DIN 41612, har-modular® |
| Gender: | Female |
| Termination Method: | Crimp, Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 10 mΩ, 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 1.4 A |
| SKU: | HRT09030006274 |
09030006274
Specifications
Detailed Description
Introducing our Female Coax 50ohm Solder or Crimp Contact, designed for seamless connectivity in DIN 41612, har-modular® systems. This straight permanent fixing contact features a knurled area for easy handling, ensuring a secure fit for optimal performance. Crafted from durable copper alloy with noble metal plating over nickel, it offers reliable conductivity and corrosion resistance. With a current rating of 1.4 A and impedance of 50Ω, this contact is suitable for high-frequency applications. Operating efficiently in temperatures ranging from -55 °C to 125 °C, it guarantees consistent performance even in harsh environments. RoHS compliant and boasting a contact resistance of 10 mΩ, this contact is built to last, with a mating cycle of 500 ensuring long-term durability. Stay connected with confidence using our precision-engineered coaxial contact.

