09030008104

Heilind Number:HRT09030008104
Manufacturer:HARTING
Manufacturer Number:09030008104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE 40AMP CONTACT (DIN 41626)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030008104
Series:DIN 41612
Gender:Male
Contact Plating:Gold Over Nickel, Noble Metal
Contact Design:Machined
Contact Shape:Circular
Current Rating:30 A
Contact Insert Type:Pin
Contact Termination:Solder
SKU:HRT09030008104

Detailed Description

Introducing the 09030008104, a high-quality male 40A contact designed for DIN 41612 series connectors. Featuring gold over nickel noble metal plating, this machined circular contact ensures reliable performance and durability. With a current rating of 30A and RoHS compliance, it meets international standards for environmental responsibility. The pin insert type and solder termination make for easy and secure installation, perfect for a wide range of applications in the connectors, pin & socket contacts, and housings industry. Trusted for its quality and performance, the 09030008104 is a must-have component for your connectivity needs.